Pasternack PE9341

Mini UHF Female to BNC Male Adapter
$ 34.42

Price and Stock

DistributorSKUMinPkg
PasternackPE93411931
3d
RFMWPE934101Bag
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9341.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE9341 provided by its distributors.

Mini UHF Female to BNC Male Adapter
COAX ADAPT BNC TO UHF
Key Specifications, Connector Series 1: Mini UHF, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. Mini UHF Female to BNC Male Adapter. Mini UHF adapter PE9341 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our Mini UHF to BNC adapter is a between series coaxial adapter design. This 50 Ohm Mini UHF adapter is precision manufactured to RF components industry specifications. Mini UHF female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9341 female Mini UHF to male BNC adapter has a straight body. This Pasternack straight Mini UHF coax adapter is a in-line RF adapter. Our female Mini UHF to male BNC adapter PE9341 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This Mini UHF to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER