Pasternack PE9339

MHV Female to SHV Jack Adapter
$ 128.26

Price and Stock

DistributorSKUMinPkg
PasternackPE93391,0951
2d
RFMWPE933901Bag
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9339.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE9339 provided by its distributors.

MHV Female to SHV Jack Adapter
COAX ADAPT MHV TO SHV
Key Specifications, Connector Series 1: MHV, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SHV, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. MHV Female to SHV Jack Adapter. MHV adapter PE9339 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MHV to SHV adapter is a between series coaxial adapter design. This 50 Ohm MHV adapter is precision manufactured to RF components industry specifications. MHV female to SHV jack adapter is one of the many RF components that ship same day as they are ordered. PE9339 female MHV to jack SHV adapter has a straight body. This Pasternack straight MHV coax adapter is a in-line RF adapter. Our female MHV to jack SHV adapter PE9339 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MHV to SHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER