Pasternack PE9326

Precision 3.5mm Male to 7mm Adapter
$ 614.82

Price and Stock

DistributorSKUMinPkg
PasternackPE9326251
1d
RFMWPE932601Bag
6h
Nexxon Inc. (USA)PE9326Contact
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9326.

RFMW

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9326 provided by its distributors.

Precision 3.5mm Male to 7mm Adapter
COAX ADAPT 3.5MM TO 7MM
Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7mm, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision 3.5mm Male to 7mm Adapter. 3.5mm adapter PE9326 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3.5mm to 7mm adapter is a between series coaxial adapter design. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. 3.5mm male to 7mm sexless adapter is one of the many RF components that ship same day as they are ordered. PE9326 male 3.5mm to sexless 7mm adapter has a straight body. This Pasternack straight 3.5mm coax adapter is a in-line RF adapter. Our male 3.5mm to sexless 7mm adapter PE9326 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3.5mm to 7mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER