Key Specifications, Connector Series 1: SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: SMB, Connector Gender 3: Jack, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SMB Tee Adapter Plug-Jack-Jack. SMB adapter PE9309 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMB to SMB adapter is a in-series coaxial adapter design. This 50 Ohm SMB adapter is precision manufactured to RF components industry specifications. SMB plug to SMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9309 plug SMB to jack SMB adapter has a tee body. This Pasternack tee SMB adapter is also known as a SMB T connector. Our plug SMB to jack SMB adapter PE9309 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMB to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.