Pasternack PE9303

SMC Plug to SMC Jack Right Angle Adapter
$ 119.71

Price and Stock

DistributorSKUMinPkg
PasternackPE9303251
2h
RFMWPE930301Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9303.

RFMW

Datasheet3 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9303 provided by its distributors.

SMC Plug to SMC Jack Right Angle Adapter
RF RIGHT ANGLED ADAPTER
COAX ADAPT SMC TO SMC
Key Specifications, Connector Series 1: SMC, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMC, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. SMC Plug to SMC Jack Right Angle Adapter. SMC adapter PE9303 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMC to SMC adapter is a in-series coaxial adapter design. This 50 Ohm SMC adapter is precision manufactured to RF components industry specifications. SMC plug to SMC jack adapter is one of the many RF components that ship same day as they are ordered. PE9303 plug SMC to jack SMC adapter has a right angle body. This Pasternack right angle SMC coax adapter is a 90 degree right angle RF elbow adapter. Our plug SMC to jack SMC adapter PE9303 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMC to SMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER