Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. HN Male to C Female Adapter. HN adapter PE9296 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to type C adapter is a between series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications. HN male to type C female adapter is one of the many RF components that ship same day as they are ordered. PE9296 male HN to female type C adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our male HN to female C type adapter PE9296 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to C type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.