Pasternack PE9294

C Tee Adapter Female-Female-Female
$ 195.6

Price and Stock

DistributorSKUMinPkg
PasternackPE9294321
11h
RFMWPE929401Bag
15h
Nexxon Inc. (USA)PE9294Contact
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9294.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-27

Descriptions

Descriptions of Pasternack PE9294 provided by its distributors.

C Tee Adapter Female-Female-Female
COAX ADAPT C TO C, DUAL
Key Specifications, Connector Series 1: C, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: C, Connector Gender 3: Female, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None. C Tee Adapter Female-Female-Female. Type C adapter PE9294 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type C to type C adapter is a in-series coaxial adapter design. This 50 Ohm type C adapter is precision manufactured to RF components industry specifications. C type female to C type female adapter is one of the many RF components that ship same day as they are ordered. PE9294 female type C to female type C adapter has a tee body. This Pasternack tee type C adapter is also known as a type C T connector. Our female type C to female type C adapter PE9294 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This C type to C type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER