Pasternack PE9292

N Female to SC Female Adapter
$ 195.6

Price and Stock

DistributorSKUMinPkg
PasternackPE929201
2d
RFMWPE929201Bag
18h
QuestPE92920
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9292.

RFMW

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9292 provided by its distributors.

N Female to SC Female Adapter
COAX ADAPT N TO SC
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. N Female to SC Female Adapter. Type N adapter PE9292 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to SC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. Type N female to SC female adapter is one of the many RF components that ship same day as they are ordered. PE9292 female N type to female SC adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female N type to female SC adapter PE9292 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to SC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER