Key Specifications, Connector Series 1: SMC, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMC Plug to SMB Plug Adapter. SMC adapter PE9281 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMC to SMB adapter is a between series coaxial adapter design. This 50 Ohm SMC adapter is precision manufactured to RF components industry specifications. SMC plug to SMB plug adapter is one of the many RF components that ship same day as they are ordered. PE9281 plug SMC to plug SMB adapter has a straight body. This Pasternack straight SMC coax adapter is a in-line RF adapter. Our plug SMC to plug SMB adapter PE9281 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMC to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.