Pasternack PE9276

Sma Female To Tnc Female 4 Hole Flange Mount Adapter |Pasternack Enterprises PE9276
$ 82.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9276.

Pasternack

Datasheet3 pages9 years ago

IHS

RFMW

Inventory History

3 month trend:
-10.57%

Descriptions

Descriptions of Pasternack PE9276 provided by its distributors.

Sma Female To Tnc Female 4 Hole Flange Mount Adapter |Pasternack Enterprises PE9276
SMA-TNC, Panel Mount, Female-Female
COAX ADAPT SMA TO TNC
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: 4 Hole Flange. SMA Female to TNC Female 4 Hole Flange Mount Adapter. SMA adapter PE9276 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to TNC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications. SMA female to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9276 female SMA to female TNC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to female TNC adapter PE9276 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER