Pasternack PE9266

Mhv Male To Mhv Female Right Angle Adapter |Pasternack Enterprises PE9266
$ 83.949

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9266.

RFMW

Datasheet4 pages6 years ago

IHS

Inventory History

3 month trend:
+30.00%

Descriptions

Descriptions of Pasternack PE9266 provided by its distributors.

Mhv Male To Mhv Female Right Angle Adapter |Pasternack Enterprises PE9266
COAX ADAPT MHV TO MHV
Key Specifications, Connector Series 1: MHV, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MHV, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 MHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. MHV Male to MHV Female Right Angle Adapter. MHV adapter PE9266 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our MHV to MHV adapter is a in-series coaxial adapter design. This 50 Ohm MHV adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 MHz. MHV male to MHV female adapter is one of the many RF components that ship same day as they are ordered. PE9266 male MHV to female MHV adapter has a right angle body. This Pasternack right angle MHV coax adapter is a 90 degree right angle RF elbow adapter. Our male MHV to female MHV adapter PE9266 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This MHV to MHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER