Pasternack PE9264

HN Male to MHV Female Adapter
$ 239.07

Price and Stock

DistributorSKUMinPkg
PasternackPE9264191
7h
RFMWPE926401Bag
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9264.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE9264 provided by its distributors.

HN Male to MHV Female Adapter
COAX ADAPT HN TO MHV
Key Specifications, Connector Series 1: HN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: MHV, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. HN Male to MHV Female Adapter. HN adapter PE9264 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to MHV adapter is a between series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications. HN male to MHV female adapter is one of the many RF components that ship same day as they are ordered. PE9264 male HN to female MHV adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our male HN to female MHV adapter PE9264 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to MHV radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER