Pasternack PE9261

N Female to BNC Female Bulkhead Mount Adapter
$ 136.81

Price and Stock

DistributorSKUMinPkg
PasternackPE926101
6h
RFMWPE926101Bag
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9261.

Pasternack

Datasheet3 pages9 years ago

IHS

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9261 provided by its distributors.

N Female to BNC Female Bulkhead Mount Adapter
RF STRAIGHT ADAPTER
COAX ADAPT BNC TO N
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. N Female to BNC Female Bulkhead Mount Adapter. Type N adapter PE9261 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to BNC adapter is a between series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications. Type N female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9261 female type N to female BNC adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female N type to female BNC adapter PE9261 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER