Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: SMA, Connector Gender 3: Female, Frequency, Min: DC, Frequency, Max: 6 GHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None. SMA Tee Adapter Female-Female-Female. SMA adapter PE9246 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. SMA female to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE9246 female SMA to female SMA adapter has a tee body. This Pasternack tee SMA adapter is also known as a SMA T connector. Our female SMA to female SMA adapter PE9246 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.