Descriptions of Pasternack PE9244 provided by its distributors.
Key Specifications, Connector Series 1: SMC, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: SMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Connector Series 3: SMC, Connector Gender 3: Jack, Connector Polarity 3: Standard, Connector Impedance 3: 75 Ohm, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel, Connector Mount Method 3: None, Connector Body Material 3: Brass, Connector Body Plating 3: Nickel. 75 Ohm SMC Tee Adapter Jack-Plug-Jack. SMC adapter PE9244 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMC to SMC adapter is a in-series coaxial adapter design. This 75 Ohm SMC adapter is precision manufactured to RF components industry specifications. SMC jack to SMC plug adapter is one of the many RF components that ship same day as they are ordered. PE9244 jack SMC to plug SMC adapter has a tee body. This Pasternack tee SMC adapter is also known as a SMC T connector. Our jack SMC to plug SMC adapter PE9244 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMC to SMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.