Pasternack PE9243

SMB-SMB-SMB, Female-Male-Female, Jack-plug-jack
$ 78.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9243.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9243 provided by its distributors.

SMB-SMB-SMB, Female-Male-Female, Jack-plug-jack
SMB Tee Adapter Jack-Plug-Jack
COAX ADAPT SMB TO SMB, DUAL
Key Specifications, Connector Series 1: SMB, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: SMB, Connector Gender 3: Jack, Connector Polarity 3: Standard, Frequency, Min: DC, Frequency, Max: 100 MHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SMB Tee Adapter Jack-Plug-Jack. SMB adapter PE9243 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMB to SMB adapter is a in-series coaxial adapter design. This 50 Ohm SMB adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 100 MHz. SMB jack to SMB plug adapter is one of the many RF components that ship same day as they are ordered. PE9243 jack SMB to plug SMB adapter has a tee body. This Pasternack tee SMB adapter is also known as a SMB T connector. Our jack SMB to plug SMB adapter PE9243 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMB to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER