Pasternack PE9239

N Male to C Female Right Angle Adapter
$ 162

Price and Stock

DistributorSKUMinPkg
PasternackPE923901
2d
RFMWPE923901Bag
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9239.

RFMW

Datasheet4 pages8 years ago

Descriptions

Descriptions of Pasternack PE9239 provided by its distributors.

N Male to C Female Right Angle Adapter
COAX ADAPT N TO C
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to C Female Right Angle Adapter. Type N adapter PE9239 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type C adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. N type male to type C female adapter is one of the many RF components that ship same day as they are ordered. PE9239 male type N to female type C adapter has a right angle body. This Pasternack right angle type N coax adapter is a 90 degree right angle RF elbow adapter. Our male N type to female C type adapter PE9239 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to C type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER