Pasternack PE9236

50 Ohm BNC Female to 75 Ohm SMC Plug Adapter
$ 141.09

Price and Stock

DistributorSKUMinPkg
PasternackPE9236401
2d
RFMWPE923601Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9236.

RFMW

Datasheet3 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9236 provided by its distributors.

50 Ohm BNC Female to 75 Ohm SMC Plug Adapter
COAX ADAPT BNC TO SMC
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm BNC Female to 75 Ohm SMC Plug Adapter. BNC adapter PE9236 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to SMC adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm BNC adapter is precision manufactured to RF components industry specifications. BNC female to SMC plug adapter is one of the many RF components that ship same day as they are ordered. PE9236 female BNC to plug SMC adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to plug SMC adapter PE9236 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to SMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER