Pasternack PE9231

50 Ohm BNC Female to 75 Ohm SMB Jack Adapter
$ 115.07

Price and Stock

DistributorSKUMinPkg
PasternackPE92311681
2d
RFMWPE923101Bag
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9231.

RFMW

Datasheet3 pages5 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2020-07-30

Descriptions

Descriptions of Pasternack PE9231 provided by its distributors.

50 Ohm BNC Female to 75 Ohm SMB Jack Adapter
COAX ADAPT BNC TO SMB
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm BNC Female to 75 Ohm SMB Jack Adapter. BNC adapter PE9231 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to SMB adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. BNC female to SMB jack adapter is one of the many RF components that ship same day as they are ordered. PE9231 female BNC to jack SMB adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to jack SMB adapter PE9231 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to SMB radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER