Pasternack PE9229

75 Ohm SMB Jack to 50 Ohm BNC Male Adapter
$ 96.19

Price and Stock

DistributorSKUMinPkg
PasternackPE92292,8731
13h
RFMWPE922901Bag
17h
Nexxon Inc. (USA)PE9229Contact
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9229.

RFMW

Datasheet3 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-04-02

Descriptions

Descriptions of Pasternack PE9229 provided by its distributors.

75 Ohm SMB Jack to 50 Ohm BNC Male Adapter
SMB-BNC, Female-Male
COAX ADAPT BNC TO SMB
Key Specifications, Connector Series 1: SMB, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 75 Ohm SMB Jack to 50 Ohm BNC Male Adapter. SMB adapter PE9229 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMB to BNC adapter is a between series coaxial adapter design. This 75 Ohm to 50 Ohm SMB adapter is precision manufactured to RF components industry specifications. SMB jack to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9229 jack SMB to male BNC adapter has a straight body. This Pasternack straight SMB coax adapter is a in-line RF adapter. Our jack SMB to male BNC adapter PE9229 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMB to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER