Pasternack PE9228

75 Ohm SMC Jack to 75 Ohm SMC Jack Bulkhead Mount Adapter
$ 95.12

Price and Stock

DistributorSKUMinPkg
PasternackPE922801
18h
RFMWPE922801Bag
22h
Nexxon Inc. (USA)PE9228Contact
10h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9228.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9228 provided by its distributors.

75 Ohm SMC Jack to 75 Ohm SMC Jack Bulkhead Mount Adapter
SMC-SMC, Panel Mount, Female-Female, Jack-jack
COAX ADAPT SMC TO SMC
Key Specifications, Connector Series 1: SMC, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Impedance 1: 75 Ohm, Connector Series 2: SMC, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. 75 Ohm SMC Jack to 75 Ohm SMC Jack Bulkhead Mount Adapter. SMC adapter PE9228 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMC to SMC adapter is a in-series coaxial adapter design. This 75 Ohm SMC adapter is precision manufactured to RF components industry specifications. SMC jack to SMC jack adapter is one of the many RF components that ship same day as they are ordered. PE9228 jack SMC to jack SMC adapter has a straight body. This Pasternack straight SMC coax adapter is a in-line RF adapter. Our jack SMC to jack SMC adapter PE9228 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMC to SMC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER