Pasternack PE9219

Precision TNC Male to 7mm Adapter
$ 1,308.29

Price and Stock

DistributorSKUMinPkg
PasternackPE921991
2d
RFMWPE921901Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9219.

RFMW

Datasheet3 pages13 years ago

Descriptions

Descriptions of Pasternack PE9219 provided by its distributors.

Precision TNC Male to 7mm Adapter
COAX ADAPT TNC TO 7MM
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7mm, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision TNC Male to 7mm Adapter. TNC adapter PE9219 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to 7mm adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. TNC male to 7mm sexless adapter is one of the many RF components that ship same day as they are ordered. PE9219 male TNC to sexless 7mm adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our male TNC to sexless 7mm adapter PE9219 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to 7mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER