Pasternack PE9217

Precision N Male to 7mm Adapter
$ 645.56

Price and Stock

DistributorSKUMinPkg
PasternackPE9217281
13h
RFMWPE921701Bag
17h
Nexxon Inc. (USA)PE9217Contact
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9217.

RFMW

Datasheet4 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9217 provided by its distributors.

Precision N Male to 7mm Adapter
7MM-N, Plug-plug
COAX ADAPT N TO 7MM
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7mm, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision N Male to 7mm Adapter. Type N adapter PE9217 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to 7mm adapter is a between series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. Type N male to 7mm sexless adapter is one of the many RF components that ship same day as they are ordered. PE9217 male type N to sexless 7mm adapter has a straight body. This Pasternack straight N type coax adapter is a in-line RF adapter. Our male type N to sexless 7mm adapter PE9217 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to 7mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER