Pasternack PE9216

Precision N Female to 7mm Adapter
$ 604.42

Price and Stock

DistributorSKUMinPkg
PasternackPE921601
5h
RFMWPE921601Bag
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9216.

RFMW

Datasheet4 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9216 provided by its distributors.

Precision N Female to 7mm Adapter
RF STRAIGHT ADAPTER
COAX ADAPT N TO 7MM
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 7mm, Connector Gender 2: Sexless, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. Precision N Female to 7mm Adapter. Type N adapter PE9216 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to 7mm adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. Type N female to 7mm sexless adapter is one of the many RF components that ship same day as they are ordered. PE9216 female N type to sexless 7mm adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female type N to sexless 7mm adapter PE9216 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to 7mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER