Pasternack PE9209

UHF Male to UHF Female Right Angle Adapter
$ 55.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9209.

RFMW

Datasheet4 pages4 years ago

IHS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9209 provided by its distributors.

UHF Male to UHF Female Right Angle Adapter
UHF-UHF, Male-Female, Plug-plug
COAX ADAPT UHF TO UHF
Key Specifications, Connector Series 1: UHF, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: UHF, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 300 MHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. UHF Male to UHF Female Right Angle Adapter. UHF adapter PE9209 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our UHF to UHF adapter is a in-series coaxial adapter design. This 50 Ohm UHF adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 300 MHz. UHF male to UHF female adapter is one of the many RF components that ship same day as they are ordered. PE9209 male UHF to female UHF adapter has a right angle body. This Pasternack right angle UHF coax adapter is a 90 degree right angle RF elbow adapter. Our male UHF to female UHF adapter PE9209 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This UHF to UHF radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER