Pasternack PE9208

C Female to C Female Adapter
$ 91.92

Price and Stock

DistributorSKUMinPkg
PasternackPE92081,3761
2d
RFMWPE920801Bag
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9208.

RFMW

Datasheet3 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-03-26

Descriptions

Descriptions of Pasternack PE9208 provided by its distributors.

C Female to C Female Adapter
COAX ADAPT C TO C
Key Specifications, Connector Series 1: C, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. C Female to C Female Adapter. Type C adapter PE9208 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type C to type C adapter is a in-series coaxial adapter design. This 50 Ohm type C adapter is precision manufactured to RF components industry specifications. Type C female to type C female adapter is one of the many RF components that ship same day as they are ordered. PE9208 female C type to female C type adapter has a straight body. This Pasternack straight C type coax adapter is a in-line RF adapter. Our female type C to female type C adapter PE9208 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type C to type C radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER