Pasternack PE9207

C Tee Adapter Female-Male-Female
$ 171.89

Price and Stock

DistributorSKUMinPkg
PasternackPE9207141
2d
RFMWPE920701Bag
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9207.

RFMW

Datasheet3 pages9 years ago

IHS

Descriptions

Descriptions of Pasternack PE9207 provided by its distributors.

C Tee Adapter Female-Male-Female
RF TEE ADAPTER
COAX ADAPT C TO C
Key Specifications, Connector Series 1: C, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: C, Connector Gender 3: Female, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. C Tee Adapter Female-Male-Female. Type C adapter PE9207 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type C to type C adapter is a in-series coaxial adapter design. This 50 Ohm C type adapter is precision manufactured to RF components industry specifications. Type C female to type C male adapter is one of the many RF components that ship same day as they are ordered. PE9207 female type C to male type C adapter has a tee body. This Pasternack tee type C adapter is also known as a type C T connector. Our female C type to male C type adapter PE9207 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type C to type C radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER