Pasternack PE9199

95 Ohm 3/4 inch-20 Twinax Female to 95 Ohm 3/4 inch-20 Twinax Female Adapter
$ 53.51

Price and Stock

DistributorSKUMinPkg
PasternackPE91997161
2d
RFMWPE919901Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9199.

RFMW

Datasheet2 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-04-02

Descriptions

Descriptions of Pasternack PE9199 provided by its distributors.

95 Ohm 3/4 inch-20 Twinax Female to 95 Ohm 3/4 inch-20 Twinax Female Adapter
TWINAX-TWINAX, Female-Female
COAX ADAPT TWINAX TO TWINAX
Key Specifications, Connector Series 1: 3/4"-20 Twinax, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 95 Ohm, Connector Series 2: 3/4"-20 Twinax, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 95 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 95 Ohm 3/4 inch-20 Twinax Female to 95 Ohm 3/4 inch-20 Twinax Female Adapter. 3/4"-20 Twinax adapter PE9199 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 3/4"-20 Twinax to 3/4"-20 Twinax adapter is a in-series coaxial adapter design. This 95 Ohm 3/4"-20 Twinax adapter is precision manufactured to RF components industry specifications. 3/4"-20 Twinax female to 3/4"-20 Twinax female adapter is one of the many RF components that ship same day as they are ordered. PE9199 female 3/4"-20 Twinax to female 3/4"-20 Twinax adapter has a straight body. This Pasternack straight 3/4"-20 Twinax coax adapter is a in-line RF adapter. Our female 3/4"-20 Twinax to female 3/4"-20 Twinax adapter PE9199 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 3/4"-20 Twinax to 3/4"-20 Twinax radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER