Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to SC Female Adapter. Type N adapter PE9196 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to SC adapter is a between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. Type N male to SC female adapter is one of the many RF components that ship same day as they are ordered. PE9196 male N type to female SC adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our male type N to female SC adapter PE9196 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to SC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.