Pasternack PE9195

TNC Tee Adapter Female-Male-Female
$ 38.627

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9195.

RFMW

Datasheet3 pages9 years ago

IHS

Inventory History

3 month trend:
+300%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9195 provided by its distributors.

TNC Tee Adapter Female-Male-Female
COAX ADAPT TNC TO TNC, DUAL
RF TEE ADAPTER
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Connector Series 3: TNC, Connector Gender 3: Female, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Tee, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. TNC Tee Adapter Female-Male-Female. TNC adapter PE9195 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to TNC adapter is a in-series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. TNC female to TNC male adapter is one of the many RF components that ship same day as they are ordered. PE9195 female TNC to male TNC adapter has a tee body. This Pasternack tee TNC adapter is also known as a TNC T connector. Our female TNC to male TNC adapter PE9195 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER