Pasternack PE9193

Bulkhead Mount HN Female to HN Female Adapter
$ 122.14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9193.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Pasternack PE9193 provided by its distributors.

Bulkhead Mount HN Female to HN Female Adapter
COAX ADAPT HN TO HN
Key Specifications, Connector Series 1: HN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 2 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead Mount HN Female to HN Female Adapter. HN adapter PE9193 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our HN to HN adapter is a in-series coaxial adapter design. This 50 Ohm HN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 2 GHz. HN female to HN female adapter is one of the many RF components that ship same day as they are ordered. PE9193 female HN to female HN adapter has a straight body. This Pasternack straight HN coax adapter is a in-line RF adapter. Our female HN to female HN adapter PE9193 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This HN to HN radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER