Pasternack PE9191

SSMA Female to BNC Male Adapter
$ 172.32

Price and Stock

DistributorSKUMinPkg
PasternackPE9191191
2d
RFMWPE919101Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9191.

RFMW

Datasheet3 pages9 years ago

IHS

Descriptions

Descriptions of Pasternack PE9191 provided by its distributors.

SSMA Female to BNC Male Adapter
COAX ADAPT BNC TO SSMA
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SSMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. SSMA Female to BNC Male Adapter. SSMA adapter PE9191 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SSMA to BNC adapter is a between series coaxial adapter design. This 50 Ohm SSMA adapter is precision manufactured to RF components industry specifications. SSMA female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9191 female SSMA to male BNC adapter has a straight body. This Pasternack straight SSMA coax adapter is a in-line RF adapter. Our female SSMA to male BNC adapter PE9191 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SSMA to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER