Pasternack PE9189

SSMA Female to SSMA Female Bulkhead Mount Adapter
$ 109.02

Price and Stock

DistributorSKUMinPkg
PasternackPE91891141
2d
RFMWPE918901Bag
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9189.

RFMW

Datasheet3 pages9 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9189 provided by its distributors.

SSMA Female to SSMA Female Bulkhead Mount Adapter
SSMA Female to SSMA Female Bulkh
COAX ADAPT SSMA TO SSMA
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SSMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. SSMA Female to SSMA Female Bulkhead Mount Adapter. SSMA adapter PE9189 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SSMA to SSMA adapter is a in-series coaxial adapter design. This 50 Ohm SSMA adapter is precision manufactured to RF components industry specifications. SSMA female to SSMA female adapter is one of the many RF components that ship same day as they are ordered. PE9189 female SSMA to female SSMA adapter has a straight body. This Pasternack straight SSMA coax adapter is a in-line RF adapter. Our female SSMA to female SSMA adapter PE9189 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SSMA to SSMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER