Pasternack PE9186

C Female to C Female Bulkhead Mount Adapter
$ 199.55

Price and Stock

DistributorSKUMinPkg
PasternackPE9186491
2d
RFMWPE918601Bag
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9186.

Pasternack

Datasheet3 pages9 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2024-04-05

Descriptions

Descriptions of Pasternack PE9186 provided by its distributors.

C Female to C Female Bulkhead Mount Adapter
C-C, Panel Mount, Female-Female
COAX ADAPT C TO C
Key Specifications, Connector Series 1: C, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. C Female to C Female Bulkhead Mount Adapter. Type C adapter PE9186 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type C to type C adapter is a in-series coaxial adapter design. This 50 Ohm type C adapter is precision manufactured to RF components industry specifications. Type C female to type C female adapter is one of the many RF components that ship same day as they are ordered. PE9186 female C type to female C type adapter has a straight body. This Pasternack straight type C coax adapter is a in-line RF adapter. Our female type C to female type C adapter PE9186 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This C type to C type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER