Pasternack PE9184

Hermetically Sealed SMA Female to SMA Female Bulkhead Mount Adapter
$ 110.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9184.

Pasternack

Datasheet4 pages9 years ago

IHS

RFMW

Inventory History

3 month trend:
+42.98%

Descriptions

Descriptions of Pasternack PE9184 provided by its distributors.

Hermetically Sealed SMA Female to SMA Female Bulkhead Mount Adapter
SMA-SMA, Panel Mount, Female-Female
SMA FEMALE TO SMA FEMALE BULKHEAD HERMET
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: Bulkhead. Hermetically Sealed SMA Female to SMA Female Bulkhead Mount Adapter. SMA adapter PE9184 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA female to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE9184 female SMA to female SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to female SMA adapter PE9184 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER