Pasternack PE91715

Low PIM NEX10 Male to SMA Female
$ 65.85

Price and Stock

DistributorSKUMinPkg
PasternackPE91715161
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91715.

Pasternack

Datasheet3 pages2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-12-19

Descriptions

Descriptions of Pasternack PE91715 provided by its distributors.

Low PIM NEX10 Male to SMA Female
COAX ADAPT NEX10 TO SMA
Key Specifications. Connector Series 1 NEX10 Connector Gender 1 Male Connector Polarity 1 Standard Connector Impedance 1 50 Ohm Connector Series 2 SMA Connector Gender 2 Female Connector Polarity 2 Standard Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 8 GHz Adapter Body Style Straight Connector Body Material 1 Brass Connector Body Plating 1 Tri-Metal Connector Body Material 2 Brass Connector Body Plating 2 Tri-Metal. Low PIM NEX10 Male to SMA Female Adapter. NEX10 male to SMA female adapter part number PE91715 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance. This RF adapter has a male to female gender configuration which provides easier connections in tighter spaces. Our NEX10 to SMA adapter is between series coaxial adapter design. This 50 Ohm NEX10 adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. NEX10 male to SMA female adapter is one of the many RF components that ship same day as they are ordered. PE91715 male NEX10 to female SMA adapter has a straight body. This Pasternack straight NEX10 coax adapter is an in-line RF adapter. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our NEX10 male to SMA female adapter PE91715 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a NEX10 to SMA connector is made from brass. Our NEX10 radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This NEX10 to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 8 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER