Key Specifications. Connector Series 1 QN Connector Gender 1 Male Connector Polarity 1 Standard Connector Impedance 1 50 Ohm Connector Series 2 TNC Connector Gender 2 Female Connector Polarity 2 Standard Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 6 GHz Adapter Body Style Straight Connector Body Material 1 Brass Connector Body Plating 1 Tri-Metal Connector Body Material 2 Brass Connector Body Plating 2 Tri-Metal. Low PIM QN Male to TNC Female Adapter. QN male to TNC female adapter part number PE91712 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance. This RF adapter has a male to female gender configuration which provides easier connections in tighter spaces. Our QN to TNC adapter is between series coaxial adapter design. This 50 Ohm QN adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. QN male to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE91712 male QN to female TNC adapter has a straight body. This Pasternack straight QN coax adapter is an in-line RF adapter. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our QN male to TNC female adapter PE91712 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a QN to TNC connector is made from brass. Our QN radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This QN to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 6 GHz radio frequency adapter that meets your requirements.