Pasternack PE91707

Low PIM N Female to NEX10 Female
$ 52.5

Price and Stock

DistributorSKUMinPkg
PasternackPE9170791
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91707.

Pasternack

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PE91707 provided by its distributors.

Low PIM N Female to NEX10 Female
COAX ADAPT NEX10 TO N
Key Specifications. Connector Series 1 N Connector Gender 1 Female Connector Polarity 1 Standard Connector Impedance 1 50 Ohm Connector Series 2 NEX10 Connector Gender 2 Female Connector Polarity 2 Standard Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 8 GHz Adapter Body Style Straight Connector Body Material 1 Brass Connector Body Plating 1 Tri-Metal Connector Body Material 2 Brass Connector Body Plating 2 Tri-Metal. Low PIM N Female to NEX10 Female Adapter. Type N female to NEX10 female adapter part number PE91707 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance. This RF adapter has a female to female gender configuration which provides easier connections in tighter spaces. Our type N to NEX10 adapter is between series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 8 GHz. Type N female to NEX10 female adapter is one of the many RF components that ship same day as they are ordered. PE91707 female type N to female NEX10 adapter has a straight body. This Pasternack straight type N coax adapter is an in-line RF adapter. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our type N female to NEX10 female adapter PE91707 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a type N to NEX10 connector is made from brass. Our type N radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This type N to NEX10 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 8 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER