Key Specifications. Connector Series 1 4.3-10 Connector Gender 1 Male Connector Polarity 1 Standard Connector Impedance 1 50 Ohm Connector Series 2 NEX10 Connector Gender 2 Male Connector Polarity 2 Standard Connector Impedance 2 50 Ohm Frequency, Min DC Frequency, Max 6 GHz Adapter Body Style Straight Connector Body Material 1 Brass Connector Body Plating 1 Tri-Metal Connector Body Material 2 Brass Connector Body Plating 2 Tri-Metal. Low PIM 4.3-10 Male to NEX10 Male Adapter. 4.3-10 male to NEX10 male adapter part number PE91699 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our 4.3-10 to NEX10 adapter is between series coaxial adapter design. This 50 Ohm 4.3-10 adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 6 GHz. 4.3-10 male to NEX10 male adapter is one of the many RF components that ship same day as they are ordered. PE91699 male 4.3-10 to male NEX10 adapter has a straight body. This Pasternack straight 4.3-10 coax adapter is an in-line RF adapter. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our 4.3-10 male to NEX10 male adapter PE91699 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a 4.3-10 to NEX10 connector is made from brass. Our 4.3-10 radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This 4.3-10 to NEX10 radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 6 GHz radio frequency adapter that meets your requirements.