Pasternack PE91683

High Temperature Adapter Bulkhead Mount 3.5mm Male to 3.5mm Male, 34.5GHz VSWR1.25, MIL-STD 348B
$ 185.72

Price and Stock

DistributorSKUMinPkg
PasternackPE9168351
2d
RFMWPE9168301Bag
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91683.

RFMW

Datasheet4 pages2 years ago

Descriptions

Descriptions of Pasternack PE91683 provided by its distributors.

High Temperature Adapter Bulkhead Mount 3.5mm Male to 3.5mm Male, 34.5GHz VSWR1.25, MIL-STD 348B
3.5MM-3.5MM, Panel Mount, Male-Male, Plug-plug
High Temperature Adapter Bulkhea
Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 3.5mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 34.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. High Temperature Adapter Bulkhead Mount 3.5mm Male to 3.5mm Male, 34.5GHz VSWR1.25, MIL-STD 348B. High temperature 3.5mm adapter PE91683 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.25:1. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our 3.5mm to 3.5mm adapter is an in-series coaxial adapter design. This 50 Ohm 3.5mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 34.5 GHz. 3.5mm male to 3.5mm male adapter is one of the many RF components that ship same business day as they are ordered. PE91683 male 3.5mm to male 3.5mm adapter has a straight body. This Pasternack straight 3.5mm coax adapter is an in-line RF adapter in a high temperature design. This 1.25:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 34.5 GHz and is ideal to use in RF and microwave systems. Our high temperature RF adapters has 1.35 in. length, 0.5 in. width and 0.04 lbs weight. Our 3.5mm male to 3.5mm male adapter PE91683 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 3.5mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male RF adapter has an operating temperature range of -50 to 170 degrees C. This 3.5mm to 3.5mm radio frequency high temperature adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 34.5 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER