Pasternack PE9167

50 Ohm UHF Female to 75 Ohm F Female Adapter
$ 61.51

Price and Stock

DistributorSKUMinPkg
PasternackPE91672,7451
2h
RFMWPE916701Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9167.

RFMW

Datasheet2 pages13 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2018-04-02

Descriptions

Descriptions of Pasternack PE9167 provided by its distributors.

50 Ohm UHF Female to 75 Ohm F Female Adapter
UHF-F, Female-Female
COAX ADAPT F TO UHF
Key Specifications, Connector Series 1: UHF, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. 50 Ohm UHF Female to 75 Ohm F Female Adapter. UHF adapter PE9167 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our UHF to type F adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm UHF adapter is precision manufactured to RF components industry specifications. UHF female to type F female adapter is one of the many RF components that ship same day as they are ordered. PE9167 female UHF to female type F adapter has a straight body. This Pasternack straight UHF coax adapter is a in-line RF adapter. Our female UHF to female F type adapter PE9167 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This UHF to type F radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER