Pasternack PE91669

High Temperature Adapter 1.85mm Male to 1.85mm Female, 67GHz VSWR1.25, MIL-STD 348B
$ 434.46

Price and Stock

DistributorSKUMinPkg
PasternackPE9166971
2d
RFMWPE9166901Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91669.

RFMW

Datasheet4 pages2 years ago

Descriptions

Descriptions of Pasternack PE91669 provided by its distributors.

High Temperature Adapter 1.85mm Male to 1.85mm Female, 67GHz VSWR1.25, MIL-STD 348B
1.85MM-1.85MM, Female-Male, Plug-jack
High Temperature Adapter 1.85mm
Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 67 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. High Temperature Adapter 1.85mm Male to 1.85mm Female, 67GHz VSWR1.25, MIL-STD 348B. High temperature 1.85mm adapter PE91669 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.25:1. This RF adapter has a male to female gender configuration which provides easier connections in tighter spaces. Our 1.85mm to 1.85mm adapter is an in-series coaxial adapter design. This 50 Ohm 1.85mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 67 GHz. 1.85mm male to 1.85mm female adapter is one of the many RF components that ship same business day as they are ordered. PE91669 male 1.85mm to female 1.85mm adapter has a straight body. This Pasternack straight 1.85mm coax adapter is an in-line RF adapter in a high temperature design. This 1.25:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 67 GHz and is ideal to use in RF and microwave systems. Our high temperature RF adapters has 0.92 in. length, 0.31 in. width and 0.05 lbs weight. Our 1.85mm male to 1.85mm female adapter PE91669 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 1.85mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male RF adapter has an operating temperature range of -50 to 170 degrees C. This 1.85mm to 1.85mm radio frequency high temperature adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 67 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER