Key Specifications, Connector Series 1: UHF, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: F, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 75 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. 50 Ohm UHF Male to 75 Ohm F Female Adapter. UHF adapter PE9165 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our UHF to type F adapter is a between series coaxial adapter design. This 50 Ohm to 75 Ohm UHF adapter is precision manufactured to RF components industry specifications. UHF male to F type female adapter is one of the many RF components that ship same day as they are ordered. PE9165 male UHF to female type F adapter has a straight body. This Pasternack straight UHF coax adapter is a in-line RF adapter. Our male UHF to female type F adapter PE9165 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This UHF to F type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.