Pasternack PE91649

High Temperature Adapter 2.92mm Female to 2.4mm Female, 40GHz VSWR1.15, MIL-STD 348B
$ 219.559

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91649.

Official Datasheet12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE91649 provided by its distributors.

High Temperature Adapter 2.92mm Female to 2.4mm Female, 40GHz VSWR1.15, MIL-STD 348B
2.92MM-2.4MM, Female-Female, Jack-jack
High Temperature Adapter 2.92mm
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. High Temperature Adapter 2.92mm Female to 2.4mm Female, 40GHz VSWR1.15, MIL-STD 348B. 2.92mm to 2.4mm high temperature adapter PE91649 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.15:1. This RF adapter has a female to female gender configuration which provides easier connections in tighter spaces. Our 2.92mm to 2.4mm adapter is an between series coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm female to 2.92mm female adapter is one of the many RF components that ship same business day as they are ordered. PE91649 female 2.92mm to female 2.4mm adapter has a straight body. This Pasternack straight 2.92mm coax adapter is an in-line RF adapter in a high temperature design. This 1.15:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 40 GHz and is ideal to use in RF and microwave systems. Our high temperature RF adapters has 0.81 in. length, 0.28 in. width and 0.006 lbs weight. Our 2.92mm female to 2.4mm female adapter PE91649 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 2.92mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This female RF adapter has an operating temperature range of -50 to 170 degrees C. This 2.92mm to 2.4mm radio frequency high temperature adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER