Pasternack PE91638

High Temperature Adapter 2.4mm Male to 2.4mm Male, 50GHz VSWR1.2, MIL-STD 348B
$ 298.35

Price and Stock

DistributorSKUMinPkg
PasternackPE9163861
3d
RFMWPE9163801Bag
1h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91638.

RFMW

Datasheet4 pages2 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-06-05

Descriptions

Descriptions of Pasternack PE91638 provided by its distributors.

High Temperature Adapter 2.4mm Male to 2.4mm Male, 50GHz VSWR1.2, MIL-STD 348B
2.4MM-2.4MM, Male-Male, Plug-plug
COAX ADAPT 2.4MM TO 2.4MM
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. High Temperature Adapter 2.4mm Male to 2.4mm Male, 50GHz VSWR1.2, MIL-STD 348B. High temperature 2.4mm adapter PE91638 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.2:1. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our 2.4mm to 2.4mm adapter is an in-series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 GHz. 2.4mm male to 2.4mm male adapter is one of the many RF components that ship same business day as they are ordered. PE91638 male 2.4mm to male 2.4mm adapter has a straight body. This Pasternack straight 2.4mm coax adapter is an in-line RF adapter in a high temperature design. This 1.2:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 50 GHz and is ideal to use in RF and microwave systems. Our high temperature RF adapters has 0.85 in. length, 0.31 in. width and 0.01 lbs weight. Our 2.4mm male to 2.4mm male adapter PE91638 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 2.4mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male RF adapter has an operating temperature range of -50 to 170 degrees C. This 2.4mm to 2.4mm radio frequency high temperature adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 50 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER