Pasternack PE91618

2.92mm Male to 1.85mm Male Adapter, Stainless Steel, Engineering Grade
$ 211.41

Price and Stock

DistributorSKUMinPkg
PasternackPE91618581
33m
RFMWPE9161801Bag
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91618.

RFMW

Datasheet4 pages3 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-05-02

Descriptions

Descriptions of Pasternack PE91618 provided by its distributors.

2.92mm Male to 1.85mm Male Adapter, Stainless Steel, Engineering Grade
2.92MM-1.85MM, Male-Male, Plug-plug
2.92mm Male to 1.85mm Male Adapt
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. 2.92mm Male to 1.85mm Male Adapter, Stainless Steel, Engineering Grade. 2.92mm to 1.85mm engineering grade adapter PE91618 is one of our available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.25:1. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. 2.92mm to 1.85mm adapter is an between series engineering grade adapter designed for repeated use in prototyping and lab applications for RF and microwave systems without performance degradation. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm male to 1.85mm male adapter is one of the many RF components that ship same business day as they are ordered. PE91618 male 2.92mm to male 1.85mm adapter has a straight body. This Pasternack straight 2.92mm coax adapter is an in-line RF adapter in a engineering grade design. This 1.25:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a maximum insertion loss of 0.316 dB at 40 GHz and is ideal to use in RF and microwave systems. Our engineering grade RF adapters has 0.99 in. length, 0.31 in. width and 0.01 lbs weight. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 2.92mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male RF adapter has an operating temperature range of -55 to 105 degrees C. This 2.92mm to 1.85mm radio frequency engineering grade adapter is part of RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER