Pasternack PE91616

1.85mm Female to 2.4mm Male Adapter, Stainless Steel, Engineering Grade
$ 239.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91616.

RFMW

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-05-02

Descriptions

Descriptions of Pasternack PE91616 provided by its distributors.

1.85mm Female to 2.4mm Male Adapter, Stainless Steel, Engineering Grade
1.85MM-2.4MM, Female-Male, Jack-plug
1.85mm Female to 2.4mm Male Adap
Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. 1.85mm Female to 2.4mm Male Adapter, Stainless Steel, Engineering Grade. 1.85mm to 2.4mm engineering grade adapter PE91616 is one of our available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.3:1. This RF adapter has a female to male gender configuration which provides easier connections in tighter spaces. 1.85mm to 2.4mm adapter is an between series engineering grade adapter designed for repeated use in prototyping and lab applications for RF and microwave systems without performance degradation. This 50 Ohm 1.85mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 50 GHz. 1.85mm female to 2.4mm male adapter is one of the many RF components that ship same business day as they are ordered. PE91616 female 1.85mm to male 2.4mm adapter has a straight body. This Pasternack straight 1.85mm coax adapter is an in-line RF adapter in a engineering grade design. This 1.3:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a maximum insertion loss of 0.424 dB at 50 GHz and is ideal to use in RF and microwave systems. Our engineering grade RF adapters has 0.96 in. length, 0.31 in. width and 0.12 lbs weight. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 1.85mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This female RF adapter has an operating temperature range of -65 to 165 degrees C. This 1.85mm to 2.4mm radio frequency engineering grade adapter is part of RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 50 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER