Pasternack PE91609

2.92mm Male to 2.92mm Female Adapter, Stainless Steel, Engineering Grade
$ 123.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91609.

RFMW

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Pasternack PE91609 provided by its distributors.

2.92mm Male to 2.92mm Female Adapter, Stainless Steel, Engineering Grade
2.92mm Male to 2.92mm Female Ada
COAX ADAPT 2.92MM TO 2.92MM
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 2.92mm Male to 2.92mm Female Adapter, Stainless Steel, Engineering Grade. 2.92mm adapter PE91609 is one of our available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance. This RF adapter has a male to female gender configuration which provides easier connections in tighter spaces. Our 2.92mm to 2.92mm adapter is an engineering grade coaxial adapter design. This 50 Ohm 2.92mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.92mm male to 2.92mm female adapter is one of the many RF components that ship same business day as they are ordered. PE91609 male 2.92mm to female 2.92mm adapter has a straight body. This Pasternack straight 2.92mm coax adapter is an in-line RF adapter. Pasternack’s engineering grade adapter has a typical VSWR of 1.25 and is designed for repeated use in prototyping and lab applications for RF and microwave systems without performance degradation. Our RF adapter comes with a typical insertion loss of 0.316 dB at 40 GHz and is ideal to use in RF and microwave systems. Our 2.92mm male to 2.92mm female adapter PE91609 is shipped from our facility the same business day as purchased. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 2.92mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male engineering grade RF adapter has an operating temperature range of -55 to 105 degrees C. This 2.92mm to 2.92mm radio frequency adapter is part of our RF, microwave and millimeter wave products that ship the same business day as ordered worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz radio frequency adapter with that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER