Pasternack PE91602

1.85mm Male to 1.85mm Male Adapter, Stainless Steel, Engineering Grade
$ 198.912

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91602.

Official Datasheet15 years ago

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2023-05-25

Descriptions

Descriptions of Pasternack PE91602 provided by its distributors.

1.85mm Male to 1.85mm Male Adapter, Stainless Steel, Engineering Grade
1.85MM-1.85MM, Male-Male, Plug-plug
1.85mm Male to 1.85mm Male Adapt
Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.85mm, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 70 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated Stainless Steel. 1.85mm Male to 1.85mm Male Adapter, Stainless Steel, Engineering Grade. 1.85mm adapter PE91602 is one of our available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance. This RF adapter has a male to male gender configuration which provides easier connections in tighter spaces. Our 1.85mm to 1.85mm adapter is an engineering grade coaxial adapter design. This 50 Ohm 1.85mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 70 GHz. 1.85mm male to 1.85mm male adapter is one of the many RF components that ship same business day as they are ordered. PE91602 male 1.85mm to male 1.85mm adapter has a straight body. This Pasternack straight 1.85mm coax adapter is an in-line RF adapter. Pasternack’s engineering grade adapter has a typical VSWR of 1.35 and is designed for repeated use in prototyping and lab applications for RF and microwave systems without performance degradation. Our RF adapter comes with a typical insertion loss of 0.418 dB at 70 GHz and is ideal to use in RF and microwave systems. Our 1.85mm male to 1.85mm male adapter PE91602 is shipped from our facility the same business day as purchased. The high-quality adapter from Pasternack is made from stainless steel connector body and has a beryllium copper center contact. Our 1.85mm radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This male engineering grade RF adapter has an operating temperature range of -55 to 105 degrees C. This 1.85mm to 1.85mm radio frequency adapter is part of our RF, microwave and millimeter wave products that ship the same business day as ordered worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 70 GHz radio frequency adapter with that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER