Pasternack PE91595

RF Adapter, 45 Degree Angle SMA jack to SMA jack 27GHz VSWR1.15
$ 123.33

Price and Stock

DistributorSKUMinPkg
PasternackPE9159541
9h
RFMWPE9159501Bag
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91595.

RFMW

Datasheet4 pages3 years ago

Descriptions

Descriptions of Pasternack PE91595 provided by its distributors.

RF Adapter, 45 Degree Angle SMA jack to SMA jack 27GHz VSWR1.15
SMA-SMA, Female-Female, Jack-jack
COAX ADAPT SMA TO SMA
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 27 GHz, Adapter Body Style: 45 Degree, Connector Body Material 1: Passivated Stainless Steel, Connector Body Material 2: Passivated Stainless Steel. RF Adapter, 45 Degree Angle SMA jack to SMA jack 27GHz VSWR1.15. Sma female to sma female adapter part number PE91595 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter has a 50 Ohm impedance and maximum VSWR of 1.15:1. This RF adapter has a female to female gender configuration which provides easier connections in tighter spaces. Our sma to sma adapter is an in-series coaxial adapter design. This 50 Ohm sma adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 27 GHz. sma female to sma female adapter is one of the many RF components that ship same day as they are ordered. PE91595 female sma to female sma adapter has a 45 degree body. RF adapters are often used to enable connections between two connector types that would otherwise not mate. Our sma female to sma female adapter PE91595 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This high-quality adapter from Pasternack has a sma to sma connector is made from passivated stainless steel. Our sma radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This sma to sma radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 27 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER